| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502430-5012 |
| Color: | Black |
| Series: | 502430 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | 1 mm |
| Mated Width: | 2.6 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5024305012 |
| SKU: | MOL502430-5012 |
502430-5012
Specifications
Detailed Description
Elevate your PCB connections with our SlimStack Vertical Board-to-Board Connector. Designed for seamless surface mount installation, this sleek black connector boasts 50 gold-plated contacts on two rows, ensuring reliable power and data transmission at a pitch of 0.4mm. With a low amperage of 0.3A and a voltage rating of 50V AC/DC, it's ideal for compact electronic devices. Operating smoothly in temperatures ranging from -20 to 85°C, it offers durability and performance in various environments. Featuring phosphor bronze contact material and gold plating for enhanced conductivity, this connector guarantees a secure and stable connection over 30 mating cycles. Its slim profile, measuring just 1mm in height and 2.6mm in width when mated, makes it perfect for space-constrained applications. RoHS compliant and featuring PCB retention, this connector ensures both performance and environmental responsibility. Upgrade your connectivity with the SlimStack Vertical Board-to-Board Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2026 | 517753 - Manufacturing Process Change. Changing lubricant Hi-coat due to stopping supplying the existing lubricant after several months. No change in product design and process. | Download | |||
| 04/15/2023 | 513305 - Molex analyzed the plating process of terminal of 0.4BB 502430 series. Manufacturing Process Change. The result shows that over-plating gold at non-functional positions causes waste of gold and tool/jig management costs. So the decision for removing plating gold of these positions was made. The qualification will be conducted to ensure there is no change in product specification. | Download | |||

