| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502430-5030 |
| Color: | Black |
| Series: | 502430 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | 1 mm |
| Mated Width: | 2.6 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5024305030 |
| SKU: | MOL502430-5030 |
502430-5030
Specifications
Detailed Description
Enhance your electronic connections with our SlimStack PCB Pin Header, designed for seamless board-to-board integration. With a sleek black finish and 50 gold-plated contacts, this connector ensures reliable performance even in demanding environments. Its slim .4mm pitch and surface mount termination method offer versatility in assembly, while the straight body orientation and vertical orientation option accommodate various design requirements. Operating efficiently at temperatures ranging from -20 to 85°C, it guarantees stable connectivity in both industrial and commercial applications. RoHS compliant and crafted with high-quality materials like phosphor bronze, it meets stringent quality standards for durability and performance. Elevate your PCB design with the SlimStack Pin Header, the perfect choice for precision and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2023 | 513305 - Molex analyzed the plating process of terminal of 0.4BB 502430 series. Manufacturing Process Change. The result shows that over-plating gold at non-functional positions causes waste of gold and tool/jig management costs. So the decision for removing plating gold of these positions was made. The qualification will be conducted to ensure there is no change in product specification. | Download | |||

