Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502439-0500 |
Color: | White |
Series: | 502439 |
Amperage: | 3 A |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5024390500 |
SKU: | MOL502439-0500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | 513892 - Equipment Transfer, Production Transfer or Rearrangement Description of Change : This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |