502439-0700

Heilind Number:MOL502439-0700
Manufacturer:Molex
Manufacturer Number:502439-0700
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 7 Circuits, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502439-0700
Color:White
Series:502439
Amperage:3 A
Connector Type:CLIK-Mate
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Contacts:7
Number of Rows:1
Pitch:2 mm
Material:PBT
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Product Name:CLIK-Mate
Part Aliases:5024390700
SKU:MOL502439-0700

Detailed Description

Enhance your connectivity with the CLIK-Mate 502439 Series Connector. Featuring a sleek white design, this plug connector is engineered for optimal performance, with a 3A amperage capacity. Crafted from durable Polybutylene Terephthalate, it ensures reliability in any application. With 7 contacts in a single row configuration, and a 2mm pitch, it offers seamless integration. The PBT housing material, along with its operating temperature range of -40 to 105°C, guarantees longevity even in harsh conditions. Certified for UL agency compliance, and RoHS certified, you can trust in its quality and environmental responsibility. Perfect for signal circuit applications, its keying and polarization features provide added security during mating. Whether for professional or personal use, the CLIK-Mate Connector is a versatile solution that meets industry standards.