| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502439-0900 |
| Color: | White |
| Series: | 502439 |
| Amperage: | 3 A |
| Connector Type: | CLIK-Mate |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5024390900 |
| SKU: | MOL502439-0900 |
502439-0900
Specifications
Detailed Description
Enhance your signal connectivity with our CLIK-Mate series 502439 plug connector, designed for seamless wire-to-board applications. Featuring a durable white Polybutylene Terephthalate housing, it ensures reliable performance in various environments with an operating temperature range of -40 to 105 °C. With 9 contacts arranged in a single row at a 2mm pitch, this connector guarantees secure and precise connections for your electronic devices. Engineered for efficiency, it boasts a 3A amperage rating and UL agency certification for quality assurance. The keying and polarization features further enhance mating accuracy, while the locking mechanism adds stability to the connection. RoHS compliant and packaged in a convenient bag, this CLIK-Mate connector is a must-have for your connectivity needs. Elevate your signal transmission with its exceptional performance and durability.

