502443-0470

Heilind Number:MOL502443-0470.P
Manufacturer:Molex
Manufacturer Number:502443-0470
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502443-0470
Series:502443
Amperage:3 A
Number of Rows:1
Mount Type:Surface Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
SKU:MOL502443-0470.P

Detailed Description

Enhance your PCB connections with our 2.00mm Pitch CLIK-Mate Wire-to-Board Receptacle. Designed for seamless integration, this single-row connector features a vertical orientation, accommodating four circuits with ease. With a 3A amperage rating, it ensures reliable power transmission. Operating in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. Conveniently surface mountable, it offers efficient PCB assembly. Compliant with RoHS standards, it's a sustainable choice. Elevate your connectivity solutions with this high-performance PCB receptacle.