| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502584-0260 |
| Color: | Beige |
| Series: | 502584 - CLIK-Mate |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.5 mm |
| Voltage: | 100 V |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 9.7 mm |
| Stackable: | No |
| Part Aliases: | 5025840260 |
| SKU: | MOL502584-0260 |
502584-0260
| Heilind Number: | MOL502584-0260 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502584-0260 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, with Pick-and-Place Polyimide Tape, 2 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our CLIK-Mate Wire to Board Socket Receptacle. Designed for seamless signal transmission, this surface-mount connector features two copper alloy contacts with tin plating, ensuring reliable performance. With a low-profile vertical orientation and a compact pitch of 1.5mm, it's perfect for space-constrained applications. Operating efficiently in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. Offering 100V voltage and 2A amperage, it's ideal for various circuit applications. Its embossed tape packaging on reel facilitates easy handling and installation. RoHS compliant and featuring keying and locking mechanisms for secure mating, it guarantees safety and compliance. Upgrade your electronic assemblies with our high-quality CLIK-Mate connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2025 | 515698 - Manufacturing Process Change. An Auto reel changer process will be added. | Download | |||

