| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502584-0261 |
| Color: | Black |
| Series: | 502584 - CLIK-Mate |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 1.5 mm |
| Voltage: | 100 V |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 9.7 mm |
| Stackable: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5025840261 |
| SKU: | MOL502584-0261 |
502584-0261
| Heilind Number: | MOL502584-0261 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502584-0261 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Tin Plating, Positive Lock, with Pick-and-Place Polyimide Tape, 2 Circuits, Black
More >>Specifications
Detailed Description
Enhance your electronic connections with the CLIK-Mate PCB Socket Receptacle. Featuring a sleek black design, this connector is part of the 502584 series and offers reliable performance for signal transmission. With a 2A amperage and 100V voltage rating, it ensures efficient power delivery. The surface mount termination method and copper alloy contact material guarantee durability, while the 1.5mm pitch and 30 mating cycles provide versatility in usage. Its vertical orientation, embossed tape packaging, and -40 to 105 °C operating temperature range make it suitable for various applications. Designed for easy installation, it includes features like PCB retention, polarization, and locking to the mating part. Compliant with RoHS regulations, this product is a sustainable choice for your connectivity needs. Elevate your projects with the CLIK-Mate PCB Socket Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2025 | 515698 - Manufacturing Process Change. An Auto reel changer process will be added. | Download | |||

