| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502584-0460 |
| Color: | Beige |
| Series: | 502584 - CLIK-Mate |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.5 mm |
| Voltage: | 100 V |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 9.7 mm |
| Stackable: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5025840460 |
| SKU: | MOL502584-0460 |
502584-0460
| Heilind Number: | MOL502584-0460 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502584-0460 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, with Pick-and-Place Polyimide Tape, 4 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our CLIK-Mate series 502584, featuring a 1.5mm pitch and 4 contacts for reliable signal transmission. Designed for surface mounting, these beige connectors offer a durable copper alloy construction with tin plating, ensuring a maximum operating temperature of 105°C and a wide range of -40 to 105°C. With a 2A amperage and 100V voltage rating, they are suitable for various circuit applications. The vertical orientation, along with keying and polarization features, guarantees secure mating and easy assembly. Packed in embossed tape for convenient handling, these connectors are RoHS compliant, meeting environmental standards. Upgrade to the CLIK-Mate for efficient wire-to-board connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2025 | 515698 - Manufacturing Process Change. An Auto reel changer process will be added. | Download | |||
| 08/23/2021 | 510680 - Change Supplier. Due to shortages and constraints, Molex has identified an alternative sourcing for the product families listed, after applying this change Products will be Manufactured by one of them, the current or alternative suppliers one by the metal material supply situation. | Download | |||

