502585-0470

Heilind Number:MOL502585-0470.P
Manufacturer:Molex
Manufacturer Number:502585-0470
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, Positive Lock, 4 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502585-0470
Series:502585
Amperage:2 A
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.5 mm
SKU:MOL502585-0470.P

Detailed Description

Easily integrate the CLIK-Mate PCB Receptacle into your electronic designs with this Cut Tape offering. Featuring a 1.50mm pitch, single row configuration, and right-angle surface mount, it ensures efficient connectivity in tight spaces. The tin-plated receptacle guarantees reliable performance, while the positive lock mechanism adds security. With 4 circuits and natural coloring, it's suitable for various applications. Operating between -40°C to 105°C, it offers versatility in different environments. This RoHS-compliant connector is a must-have for your PCB assembly needs.