| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502585-0670 |
| Series: | 502585 |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.5 mm |
| SKU: | MOL502585-0670.P |
502585-0670
Specifications
Detailed Description
Enhance your PCB connectivity with our 1.50mm Pitch CLIK-Mate Receptacle. Designed for seamless integration, this single-row, surface-mount component features a convenient right-angle orientation and tin plating for optimal performance. With a secure positive lock mechanism and six circuits, it ensures reliable connections in any application. Operating efficiently in temperatures ranging from -40 to 105 °C, it offers versatility and durability. RoHS compliant and boasting an amperage of 2A, it meets industry standards for environmental responsibility and performance. Upgrade your electronic assemblies with this essential PCB Socket Receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0060 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG | ![]() |
| Molex 51353-3400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 34 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/23/2021 | 510680 - Change Supplier. Due to shortages and constraints, Molex has identified an alternative sourcing for the product families listed, after applying this change Products will be Manufactured by one of them, the current or alternative suppliers one by the metal material supply situation. | Download | |||


