| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502598-1593 |
| Color: | Black, White |
| Series: | 502598 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy, Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 3 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold, Tin |
| Mated Height: | 1.15 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5025981593 |
| SKU: | MOL502598-1593 |
502598-1593
Specifications
Detailed Description
Easily connect with precision using this right-angle FPC connector, featuring a sleek black and white design. With a low amperage of .2 A and a maximum operating temperature of 105°C, it offers reliable performance in a wide range of environments. The contact materials of copper alloy and phosphor bronze, plated with gold, ensure excellent conductivity. Its compact pitch of .3 mm and 15 loaded contacts make it suitable for intricate electronic applications. Designed for flip actuation and surface-mount installation, it provides convenience and versatility. RoHS compliant and with a long lifespan of 10 mating cycles, this connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2023 | 513518 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.3FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete at the end of Q3 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. * The impact of change : There is no impact to form, fit, function by this change | Download | |||
| 12/01/2021 | 511113 - Change Supplier. Dues to supply constraints, molex is adding alternative sourcing for resin supply after this change is applies molex products listed will be manufactured by one of them either current suppliers materials or the alternative suppliers one by the resin material supply situation. | Download | |||

