| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502598-2393 |
| Color: | Black, White |
| Series: | 502598 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy, Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 3 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 23 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold, Tin |
| Mated Height: | 1.15 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5025982393 |
| SKU: | MOL502598-2393 |
502598-2393
| Heilind Number: | MOL502598-2393 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502598-2393 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.30mm Pitch Easy-On Back Flip FPC Connector, Right-Angle, Surface Mount, Dual Contact Style, 1.15mm Mated Height, 23 Circuits
More >>Specifications
Detailed Description
Easily connect electronic components with our Flip Actuator FFC/FPC Connector. With a sleek black and white design and right-angle orientation, it offers efficient cable management in your devices. Featuring gold-plated contacts, copper alloy construction, and a wide operating temperature range from -40 to 105°C, it ensures reliable performance even in demanding conditions. With 23 loaded contacts and a mating cycle of 10, it's perfect for high-frequency applications. RoHS compliant and suitable for surface mount installation, this connector is a must-have for any electronics project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2023 | 513518 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.3FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete at the end of Q3 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. * The impact of change : There is no impact to form, fit, function by this change | Download | |||
| 12/01/2021 | 511113 - Change Supplier. Dues to supply constraints, molex is adding alternative sourcing for resin supply after this change is applies molex products listed will be manufactured by one of them either current suppliers materials or the alternative suppliers one by the resin material supply situation. | Download | |||
| 08/28/2020 | 507940- Production location change. transferring the assembly machine of the series to a subcontractor. | Download | |||

