| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502598-3393 |
| Color: | Black, White |
| Series: | 502598 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy, Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 3 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 33 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold, Tin |
| Mated Height: | 1.15 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5025983393 |
| SKU: | MOL502598-3393 |
502598-3393
Specifications
Detailed Description
Enhance your connectivity with our Easy-On FFC & FPC Connector, designed for seamless integration in your electronic devices. Featuring a sleek black and white color combination, this connector boasts a right-angle body orientation and a pitch of 0.3mm, ensuring optimal space utilization. With a contact material of copper alloy and phosphor bronze, as well as gold contact plating, you can trust in its durability and reliability. Operating efficiently in temperatures ranging from -40 to 105°C, it offers versatility for various environments. Its easy-on connector type and flip actuator make installation a breeze, while the FPC wire type and gold termination plating guarantee stable performance. With a maximum voltage of 50V AC/DC and 33 contacts loaded, this connector is perfect for high-speed data transmission. RoHS compliant and with PCB retention and polarization, it meets international standards for quality and safety. Elevate your electronic designs with the Easy-On FFC & FPC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2023 | 513518 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.3FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete at the end of Q3 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. * The impact of change : There is no impact to form, fit, function by this change | Download | |||
| 12/01/2021 | 511113 - Change Supplier. Dues to supply constraints, molex is adding alternative sourcing for resin supply after this change is applies molex products listed will be manufactured by one of them either current suppliers materials or the alternative suppliers one by the resin material supply situation. | Download | |||

