502598-3993

Heilind Number:MOL502598-3993
Manufacturer:Molex
Manufacturer Number:502598-3993
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On Back Flip FPC Connector, 0.30mm Pitch, Right-Angle, Surface Mount, Dual Contact Style, 1.15mm Mated Height, 39 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502598-3993
Color:Black, White
Series:502598
Amperage:.2 A
Connector Type:Easy-On
Number of Rows:1
Contact Material:Copper Alloy, Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:3 mm
Voltage:50 V AC/DC
Orientation:Right Angle
Wire Type:FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:39
Mating Cycles:10
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating:Gold, Tin
Mated Height:1.15 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:5025983993
SKU:MOL502598-3993

Detailed Description

Enhance connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in electronic devices. Featuring a sleek black and white color combination, this connector offers a high level of performance with a maximum operating temperature of 105°C and a minimum of -40°C. With a low amperage of .2A and a voltage rating of 50V AC/DC, it ensures reliable power transmission. The right-angle orientation and flip actuator type provide versatility in installation, while the surface mount PCB mount alignment type simplifies assembly. With gold-plated contacts and RoHS compliance, this connector guarantees efficient and environmentally-friendly operation. Perfect for a wide range of applications, it's a must-have component for any electronics project.