| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502598-4193 |
| Color: | Black, White |
| Series: | 502598 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy, Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 3 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 41 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold, Tin |
| Mated Height: | 1.15 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5025984193 |
| SKU: | MOL502598-4193 |
502598-4193
Specifications
Detailed Description
Enhance your connectivity with our cutting-edge FFC/FPC Connector, featuring a sleek black and white design in the 502598 series. Engineered for optimal performance, this connector boasts a low amperage of .2 A and a contact material of Copper Alloy and Phosphor Bronze with gold plating. Its innovative Easy-On connector type and right angle orientation ensure seamless integration, while its 41 gold-plated contacts guarantee reliable power transmission. With a wide operating temperature range of -40 to 85 °C and a voltage rating of 50 V AC/DC, this connector is perfect for diverse electronic applications. Its compact form factor, surface mount PCB mounting alignment, and secure retention options make installation a breeze. Trust in our RoHS-compliant connector for efficient and durable connections in your projects. Elevate your connectivity experience with our FFC/FPC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2023 | 513518 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.3FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete at the end of Q3 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. * The impact of change : There is no impact to form, fit, function by this change | Download | |||

