| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502598-5193 |
| Color: | Black, White |
| Series: | 502598 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy, Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 3 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 51 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold, Tin |
| Mated Height: | 1.15 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5025985193 |
| SKU: | MOL502598-5193 |
502598-5193
| Heilind Number: | MOL502598-5193 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502598-5193 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.30mm Pitch Easy-On Back Flip FPC Connector, Right-Angle, Surface Mount, Dual Contact Style, 1.15mm Mated Height, 51 Circuits
More >>Specifications
Detailed Description
Easily connect with precision using this right-angle FFC/FPC connector. Designed for efficient assembly, it features an easy-on connector type and 1-row layout, supporting up to 51 contacts. The durable construction, with copper alloy and phosphor bronze contacts plated in gold, ensures reliable performance in a wide temperature range (-40 to 105 °C). Perfect for compact devices, it offers a low profile with a mated height of just 1.15 mm. With RoHS compliance and high mating cycle durability, this connector is ideal for various electronic applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2023 | 513518 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.3FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete at the end of Q3 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. * The impact of change : There is no impact to form, fit, function by this change | Download | |||
| 08/28/2020 | 507940- Production location change. transferring the assembly machine of the series to a subcontractor. | Download | |||

