| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502774-0891 |
| Color: | Black |
| Series: | 502774 - microSD Card |
| Amperage: | .5 A |
| Connector Type: | microSD Card |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Pitch: | 1.1 mm |
| Voltage: | 10 V AC/DC |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10000 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Surface Mount Compatible: | Yes |
| Card Detection Switch: | Open |
| Card Entry Location: | Front |
| Part Aliases: | 5027740891 |
| SKU: | MOL502774-0891 |
502774-0891
Specifications
Detailed Description
Enhance your electronic devices with our cutting-edge microSD Card, featuring a sleek black design and a durable stainless steel shell. With eight gold-plated contacts providing reliable connectivity, this surface mount connector ensures seamless data transfer. Its wide operating temperature range of -25 to 85°C and ROHS compliance guarantee optimal performance and environmental sustainability. Perfect for various applications, from smartphones to industrial equipment, this component is a must-have in your inventory. Experience high-speed, secure data storage with our microSD Card connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 54102-0404 | 0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 40 Circuits | ![]() |
| Molex 87832-1420 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2026 | 516666 - Obsolete. LTB 11/1/25 | Download | |||
| 09/30/2021 | 510753 - Change Supplier. Adding alternative supplier to support the internal shortages of resin supply. after applying this change Molex products listed will be manufactured by one of them either the current or alternative suppliers material. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||


