| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503091-1221 |
| Series: | 503091 - iGrid |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5030911221 |
| SKU: | MOL503091-1221 |
503091-1221
| Heilind Number: | MOL503091-1221 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503091-1221 |
| ECAD Model: |
Description:
2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Gold (Au) Plating, Positive Lock, 12 Circuits, Tray, 3.20mm PC Tail Length, Black, with PCB Locator
More >>Specifications
Detailed Description
Meet the iGrid 503091 series, featuring a 12-position PCB pin header with a 2mm pitch. Designed for vertical orientation and through-hole termination, this connector offers reliable connectivity in various applications. With a low amperage rating of 2A, it is ideal for power and signal transmission in electronic devices. The gold-plated contact mating area ensures excellent conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees performance and durability in demanding environments. Perfect for PCB assembly, it is a crucial component in creating efficient and functional electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2022 | 512706 - Change Supplier. The increasing global demand has caused a global shortage of various resin. This extraordinary situation, in conjunction with an already constrained market, has caused immediate and severe disruption in the industry. Due to these supply constraints, Molex identified an internal shortage of resin supply with would create a challenge to fulfill all orders. Therefore, we identified an alternative sourcing for the product 501645 and 503901. After applying this change, Molex parts will be manufactured by one of them - the current supplier’s material or the alternative supplier’s one by the resin supply situation. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

