| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503116-0102 |
| Part Aliases: | 5031160102 |
| SKU: | MOL503116-0102 |
503116-0102
| Heilind Number: | MOL503116-0102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503116-0102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
DuraClik Robust Wire-to-Board Crimp Receptacle Terminal, Female, AVSS/AESSX 0.30mm² and 0.50mm² Wire, Tin (Sn) Plating
Specifications
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 63824-4600 | Molex 503116-0102 Application Tooling | ![]() |
| Molex 213069-4800 | Molex 503116-0102 Application Tooling | ![]() |
| Molex 213309-6800 | Molex 503116-0102 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Molex 206583-0161 | ![]() | |
| | Molex 206583-0241 | ![]() |


