503149-2600

Heilind Number:MOL503149-2600
Manufacturer:Molex
Manufacturer Number:503149-2600
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 26 Circuits, Beige

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 503149-2600
Color:Beige
Series:503149
Amperage:2 A
Connector Type:CLIK-Mate
Gender:Plug
Number of Contacts:26
Number of Rows:2
Pitch:1.5 mm
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:CLIK-Mate
Part Aliases:5031492600
SKU:MOL503149-2600

Detailed Description

Elevate your signal connectivity with the CLIK-Mate Plug in Beige, a high-performance connector designed for precision and reliability. Featuring 26 gold-plated contacts arranged in two rows with a 1.5mm pitch, this connector ensures seamless data transmission in demanding environments. With a current rating of 2A and operating temperature range of -40 to 105°C, it guarantees optimal performance even in extreme conditions. UL certified and RoHS compliant, it meets the highest industry standards for safety and environmental responsibility. Its polarized design and keying feature offer secure mating, while the locking mechanism provides added stability. Ideal for wire-to-board applications, this connector is a versatile solution for a wide range of electronic devices. Upgrade your connectivity with the CLIK-Mate Plug and experience seamless signal transmission like never before.