503151-5009

Heilind Number:MOL503151-5009
Manufacturer:Molex
Manufacturer Number:503151-5009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch FFC-to-Board Plug Jacket Cover, 50 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 503151-5009
Color:Black
Series:503151
Accessory Type:Jacket Cover
Amperage:.5 A
Gender:Plug
Number of Contacts:50
Material:Polyester
Component Type:Jacket Cover
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:50
Polarized to Mate:Yes
Part Aliases:5031515009
SKU:MOL503151-5009

Detailed Description

Enhance the durability and performance of your network connections with our Black Jacket Cover, designed for RJ connectors. Constructed from high-quality polyester, this essential accessory ensures secure and reliable contact with 50 loaded contacts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is RoHS compliant and polarized to mate easily. Packaged in a convenient bag, it guarantees protection and longevity for your RJ connector setup. Upgrade your networking infrastructure with this essential component.