| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503154-1090 |
| Color: | Beige |
| Series: | 503154 - CLIK-Mate |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.5 mm |
| Voltage: | 100 V |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.2 mm, 1.7 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 11.2 mm |
| Stackable: | No |
| Part Aliases: | 5031541090 |
| SKU: | MOL503154-1090 |
503154-1090
| Heilind Number: | MOL503154-1090 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503154-1090 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Vertical, Tin Plating, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with our CLIK-Mate Beige Connector, featuring a vertical orientation and surface mount termination method for easy installation. With 10 contacts in two rows, this connector is designed for efficient signal transmission, with each contact made of durable copper alloy. Operating in temperatures ranging from -40 to 105°C, it offers reliable performance in various environments. Its 1.5mm pitch and 100V voltage rating make it suitable for a wide range of applications. RoHS compliant and UL certified, this connector meets industry standards for safety and environmental responsibility. Perfect for wire-to-board connections, it comes on an embossed tape reel for convenient storage and handling. Upgrade your PCB setups with the CLIK-Mate Connector and experience seamless connectivity every time.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2021 | 509550 - Change to Product. Document correction: top tape peeling strength. drawing revision rev B. Drawing for series 503154 is going to be corrected 0.3 N is not matched to 132.5 gf, and the specification 10.2~132.5 gf is same as JIS and EIA standards. No change to the product itself. | Download | |||

