| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503154-2490 |
| Color: | Beige |
| Series: | 503154 - CLIK-Mate |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.5 mm |
| Voltage: | 100 V |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.2 mm, 1.7 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 11.2 mm |
| Stackable: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5031542490 |
| SKU: | MOL503154-2490 |
503154-2490
Specifications
Detailed Description
Enhance your connectivity with our beige CLIK-Mate PCB Socket Receptacle. Designed for surface mount installation, this high-performance connector features 24 contacts in a 2-row configuration, perfect for signal transmission. With a contact material of copper alloy and tin plating, it guarantees reliable conductivity. Operating efficiently in a wide temperature range from -40°C to 105°C, it's suitable for diverse applications. Thanks to its vertical orientation and keying feature, it ensures secure mating. UL certified and RoHS compliant, it meets industry standards for safety and environmental responsibility. Trust in the CLIK-Mate for seamless wire-to-board connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2021 | 509550 - Change to Product. Document correction: top tape peeling strength. drawing revision rev B. Drawing for series 503154 is going to be corrected 0.3 N is not matched to 132.5 gf, and the specification 10.2~132.5 gf is same as JIS and EIA standards. No change to the product itself. | Download | |||

