| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503159-0400 |
| Color: | Beige |
| Series: | 503159 - CLIK-Mate |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.5 mm |
| Voltage: | 100 V |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.2 mm, 1.7 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5031590400 |
| SKU: | MOL503159-0400 |
503159-0400
| Heilind Number: | MOL503159-0400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503159-0400 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Through Hole, Vertical, Tin Plating, with Peg, 4 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Beige CLIK-Mate connector, part of the 503159 series. Featuring a 1.5mm pitch and through-hole mount type, this reliable component offers 4 contacts in a single row, perfect for signal applications. With a 2A amperage rating, 100V voltage, and operating temperature range from -40°C to 105°C, it ensures robust performance. Its copper alloy contacts with tin plating guarantee efficient signal transmission, while keying and polarization mechanisms provide secure mating. Designed for vertical orientation and easy PCB assembly, this connector is a versatile solution for your electronic projects. RoHS compliant and with 30 mating cycles, it's a durable and eco-friendly choice. Partner with our CLIK-Mate connector for seamless wire-to-board connections in various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-28-1163 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 16 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43202-6101 | Modular Jack, Right Angle, Low Profile, 6/6 | ![]() |
| Molex 53261-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 6 Circuits | ![]() |
| Molex 67068-8000 | Universal Serial Bus (USB) Shielded I/O Type B Receptacle, Right-Angle, with Kinked Solder Tabs, Color Black, Gold (Au) Flash Plating, Tray Pack, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2022 | 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color | Download | |||


