| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503159-0410 |
| Color: | Beige |
| Series: | 503159 - CLIK-Mate |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.5 mm |
| Voltage: | 100 V |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.2 mm, 1.7 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5031590410 |
| SKU: | MOL503159-0410 |
503159-0410
| Heilind Number: | MOL503159-0410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503159-0410 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Through Hole, Vertical, Tin Plating, without Peg, 4 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with our CLIK-Mate Beige Socket Receptacle. Featuring four contacts with a 1.5mm pitch, this through-hole mountable connector ensures reliable signal transmission. With a durable copper alloy construction and tin plating, it guarantees optimal performance in temperatures ranging from -40°C to 105°C. Its vertical orientation and keying mechanism provide secure mating, while compliance with RoHS standards underscores our commitment to environmental responsibility. Perfect for wire-to-board applications, this component is a must-have for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2022 | 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color | Download | |||

