| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503175-0200 |
| Color: | Beige |
| Series: | 503175 - CLIK-Mate |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.5 mm |
| Voltage: | 100 V |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5031750200 |
| SKU: | MOL503175-0200 |
503175-0200
| Heilind Number: | MOL503175-0200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503175-0200 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Through Hole, Right-Angle, Tin Plating, with Peg, 2 Circuits
More >>Specifications
Detailed Description
Enhance your board connectivity with our CLIK-Mate Beige Connector from the 503175 series. Featuring a through-hole mount type, this connector offers reliable performance for signal applications with its 2A amperage and 100V voltage rating. The right-angle orientation and keying ensure secure mating, while the tin plating on the contact termination guarantees optimal conductivity. With a wide operating temperature range of -40 to 105°C and a durable copper alloy contact material, this connector is suitable for various environments. Its tray packaging and RoHS compliance further enhance its convenience and environmental friendliness. Upgrade your PCB connections with the CLIK-Mate Connector for seamless and efficient performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2024 | 515207 - Equipment Transfer, Production Transfer or Rearrangement. production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant. | Download | |||
| 07/10/2022 | 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color | Download | |||

