| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503175-0300 |
| Color: | Beige |
| Series: | 503175 - CLIK-Mate |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.5 mm |
| Voltage: | 100 V |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5031750300 |
| SKU: | MOL503175-0300 |
503175-0300
| Heilind Number: | MOL503175-0300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503175-0300 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Through Hole, Right-Angle, Tin Plating, with Peg, 3 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the CLIK-Mate PCB Socket Receptacle. Designed for optimal performance, this beige receptacle features three copper alloy contacts, catering to 2A of amperage at 100V. With a pitch of 1.5mm and right-angle orientation, it offers efficient signal transmission. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures reliability in diverse environments. Tin-plated for enhanced conductivity, it guarantees long-term functionality. Its tray packaging, along with features like keying and polarized orientation, simplifies installation. Compliant with RoHS standards, it upholds environmental responsibility. Ideal for wire-to-board connections, this receptacle is a crucial component in various electronic applications. Trust in the CLIK-Mate for seamless and secure connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2024 | 515207 - Equipment Transfer, Production Transfer or Rearrangement. production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant. | Download | |||
| 07/10/2022 | 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color | Download | |||

