| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503175-1400 |
| Color: | Beige |
| Series: | 503175 - CLIK-Mate |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.5 mm |
| Voltage: | 100 V |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5031751400 |
| SKU: | MOL503175-1400 |
503175-1400
| Heilind Number: | MOL503175-1400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503175-1400 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Through Hole, Right-Angle, Tin Plating, with Peg, 14 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our CLIK-Mate Through Hole PCB Socket Receptacle, designed for seamless integration in your electronic systems. Featuring 14 gold-plated contacts, this beige connector ensures reliable signal transmission with a maximum amperage of 2A and voltage of 100V. Its compact 1.5mm pitch and right-angle orientation offer versatility in PCB layouts, while the secure through-hole mounting method guarantees stability. Operating efficiently in temperatures ranging from -40°C to 105°C, it's the perfect choice for demanding environments. With keying, polarization, and PCB retention features, assembly is simplified, and mating is error-free. Our RoHS-compliant connector is ideal for various applications, from consumer electronics to industrial machinery, providing durability and performance. Elevate your designs with the CLIK-Mate PCB Socket Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2024 | 515207 - Equipment Transfer, Production Transfer or Rearrangement. production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant. | Download | |||
| 07/10/2022 | 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color | Download | |||

