| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503182-1852 |
| Pitch: | 1.1 mm |
| Series: | 503182 - microSD Card |
| Voltage: | 10 V AC/DC |
| Amperage: | .5 A |
| Shielded: | Yes |
| Mating Cycles: | 10000 |
| PCB Retention: | Yes |
| Connector Type: | microSD Card |
| Shell Material: | Stainless Steel |
| Contact Material: | Copper Alloy |
| Termination Method: | Surface Mount |
| Card Detection Switch: | Yes |
| Number of Contacts Loaded: | 8 |
| Contact Termination Plating: | Gold, Tin |
| Operating Temperature Range: | -25 - 85 °C |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Part Aliases: | 5031821852 |
| SKU: | MOL503182-1852 |
503182-1852
Specifications
Detailed Description
Enhance your electronic devices with our cutting-edge microSD Card Connector. Crafted for seamless integration, this connector boasts a sleek stainless steel shell and durable copper alloy contacts, ensuring reliable performance in a wide operating temperature range from -25 to 85°C. With a pitch of 1.1mm and surface mount termination, it's ideal for compact PCB designs. Loaded with 8 contacts and featuring a card detection switch, it offers versatile functionality. RoHS compliant and with Tin/Gold plating, it meets stringent environmental standards while providing superior conductivity. Trust in its 10V AC/DC voltage rating and 0.5A amperage for efficient power transmission, making it a vital component for your memory card connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 208294-0020 | Pico-EZmate HC PCB Header, 1.8mm Pitch, Single Row, Gold (Au) Plating, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 12/10/2021 | 510836 - Manufacturing Process Change. molex has applied new production technology to provide expectation quality to customer, molex vietnam considered mfg process and identified replacing old product method with newer ones. Lot marking number method will be changed from stamping ink to laser engraving and sankol lubrication is changed from manual to automation. | Download | |||
| 10/27/2021 | 510793 - Supplier Change. Due to Supply constraints Molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders therefore molex identified an alternative sourcing for the following products. after change molex products will be manufactured by one of them. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 09/15/2016 | 501413 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||


