503300-4110

Heilind Number:MOL503300-4110
Manufacturer:Molex
Manufacturer Number:503300-4110
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.25mm Pitch Easy-On Front Flip FPC Connector, Surface Mount, 1.20mm Height, Top Contact, Right-Angle, Low Halogen, 41 Circuits, 3000 Pieces per Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 503300-4110
Color:Black
Series:503300
Amperage:.2 A
Connector Type:Easy-On
Housing Material:Liquid Crystal Polymer
Number of Contacts:41
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:.25 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 80 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:41
Mating Cycles:10
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating:Gold
Mated Height:1.2 mm
Stackable:No
Surface Mount Compatible:Yes
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:5033004110
SKU:MOL503300-4110

Detailed Description

Discover seamless connectivity with our Easy-On FFC/FPC Connector, designed for high-performance applications. This right-angle connector, featuring a liquid crystal polymer housing and gold plating, ensures reliable signal transmission in a compact form factor. With 41 contacts in a single row and a pitch of 0.25mm, it offers precision and efficiency in your circuitry. Operating within a wide temperature range from -40°C to 80°C, it is suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector guarantees secure and durable connections. RoHS compliant and surface mount compatible, it meets industry standards for sustainability and ease of assembly. Elevate your design with the Easy-On FFC/FPC Connector, the perfect solution for your connectivity needs.