| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503300-4310 |
| Color: | Black |
| Series: | 503300 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 43 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | .25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 43 |
| Mating Cycles: | 10 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Gold |
| Mated Height: | 1.2 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5033004310 |
| SKU: | MOL503300-4310 |
503300-4310
| Heilind Number: | MOL503300-4310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503300-4310 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.25mm Pitch Easy-On Front Flip FPC Connector, Surface Mount, 1.20mm Height, Top Contact, Right-Angle, Low Halogen, 43 Circuits, 3000 Pieces per Reel
More >>Specifications
Detailed Description
Experience seamless connectivity with our Easy-On FFC/FPC connector, designed for efficient and reliable performance. Featuring a right-angle orientation and a pitch of 0.25mm, this connector is perfect for space-saving applications. With a durable liquid crystal polymer housing and phosphor bronze contacts plated in gold, it ensures long-term durability and excellent signal transmission. Operating in a wide temperature range from -40°C to 80°C, it is suitable for various environments. Its easy-on actuator type and flip design allow for quick and secure connections, with a mating cycle of up to 10 times. RoHS compliant and surface mount compatible, it is perfect for modern electronics assembly. Elevate your connectivity experience with our Easy-On connector.

