| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503304-6042 |
| Color: | Black |
| Series: | 503304 |
| Amperage: | .3 A |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | .7 mm |
| Mated Width: | 2.6 mm |
| Stackable: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5033046042 |
| SKU: | MOL503304-6042 |
503304-6042
Specifications
Detailed Description
Enhance your board-to-board connectivity with our SlimStack Receptacle, boasting a slim 0.40mm pitch for seamless integration. Designed for surface mount applications, this dual-row connector features a vertical orientation with a low 0.70mm mated height and a compact 2.60mm mated width. With 60 gold-plated contacts, it ensures reliable signal transmission, meeting the stringent standards of 50V AC/DC and 0.3A amperage. Crafted from durable Liquid Crystal Polymer, it guarantees longevity even in harsh environments, operating smoothly between -40 to 85°C. Its robust construction, PCB retention capability, and lock to mating part feature make it an ideal choice for various circuit applications, ensuring secure and stable connections. Compliant with RoHS regulations, this connector is a sustainable option for your PCB needs. Elevate your connectivity solutions with the SlimStack Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||

