503376-3410

Heilind Number:MOL503376-3410
Manufacturer:Molex
Manufacturer Number:503376-3410
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.40mm Pitch Board-to-Board SlimStack Plug, Surface Mount, Dual Row, Right Angle, with Solder Tabs and Plastic Pegs, 34 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 503376-3410
Color:Black
Series:503376
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:34
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:4 mm
Voltage:30 V AC/DC
Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:34
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Breakaway:No
Product Name:SlimStack
Part Aliases:5033763410
SKU:MOL503376-3410

Detailed Description

Enhance your PCB connectivity with our SlimStack Right Angle Connector, designed for seamless integration in tight spaces. With 34 gold-plated contacts, this connector ensures reliable data transmission at a pitch of .4mm. Featuring a low amperage of .3A and a voltage rating of 30V AC/DC, it's perfect for a range of electronic applications. Its durable phosphor bronze construction and operating temperature range of -40 to 105°C guarantee optimal performance in harsh environments. Easy to install with surface mount termination, it offers secure PCB retention with a built-in locator. RoHS compliant and boasting 30 mating cycles, this connector is a dependable choice for your connectivity needs.