| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503395-0410 |
| Color: | Beige |
| Series: | 503395 - CLIK-Mate |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 1.5 mm |
| Voltage: | 100 V |
| Orientation: | Bottom Entry |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | CLIK-Mate |
| Material Flammability Standard: | SC-0 |
| Part Aliases: | 5033950410 |
| SKU: | MOL503395-0410 |
503395-0410
| Heilind Number: | MOL503395-0410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503395-0410 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, 4 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with our CLIK-Mate series 503395 - a top-of-the-line surface mount connector boasting a sleek beige design. With a low amperage of 2A and durable copper alloy contact material, it ensures reliable performance in signal applications. Featuring four contacts in a single row with a 1.5mm pitch, this connector offers seamless integration on your board. Its bottom entry orientation, along with keying and polarized features, guarantees easy and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. With UL certification and RoHS compliance, rest assured of its quality and environmental standards. Whether you're a hobbyist or a professional, the CLIK-Mate is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2023 | 513756 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 01/31/2020 | 508104 - Production Transfer - The part(s) identified in this notice is being moved to a different production location. | Download | |||
| 01/13/2017 | 502118 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

