| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503395-0710 |
| Color: | Beige |
| Series: | 503395 - CLIK-Mate |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 1.5 mm |
| Voltage: | 100 V |
| Orientation: | Bottom Entry |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 30 |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | CLIK-Mate |
| Material Flammability Standard: | SC-0 |
| Part Aliases: | 5033950710 |
| SKU: | MOL503395-0710 |
503395-0710
| Heilind Number: | MOL503395-0710 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503395-0710 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, 7 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our CLIK-Mate 503395 series PCB Socket Receptacles. Designed for seamless surface mount installation, these beige connectors feature 7 contacts in a single row, ideal for signal circuit applications. With a low 1.5mm pitch and 100V voltage rating, they ensure reliable performance in a wide range of operating temperatures (-40 to 105°C). The copper alloy contacts with tin plating offer durability and efficient signal transmission, while keying and polarization features facilitate easy assembly. UL certified and RoHS compliant, these connectors guarantee quality and environmental responsibility. Perfect for wire-to-board applications, they come packaged in embossed tape on reel for convenient handling. Trust in the CLIK-Mate series for superior connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2023 | 513756 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

