503398-1892

Heilind Number:MOL503398-1892.P
Manufacturer:Molex
Manufacturer Number:503398-1892
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 503398-1892
Series:503398
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Pitch:1.1 mm
SKU:MOL503398-1892.P

Detailed Description

Enhance your connectivity with our Cut Tape microSD Memory Card Connector, designed for seamless integration in surface mount applications. With a 1.10mm pitch and a push-push type mechanism, this connector ensures efficient data transfer in compact devices. Its copper alloy contacts with gold over nickel plating guarantee reliable performance in a wide temperature range from -25°C to 85°C. Perfect for SD and microSD memory card connectivity, it's a must-have component for your electronic projects. Rest assured, it's also RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this high-quality connector.