| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503429-0000 |
| Series: | 503429 - CLIK-Mate |
| Amperage: | 1.5 A |
| Connector Type: | CLIK-Mate |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 100 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .406 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | .406 µm |
| Wire Size: | .05 - .13 mm², 26 AWG, 28 AWG, 30 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .7 - 1.02 mm |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5034290000 |
| SKU: | MOL503429-0000 |
503429-0000
| Heilind Number: | MOL503429-0000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503429-0000 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 26-30 AWG, Reel
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with the CLIK-Mate 1.50mm Pitch Crimp Terminal. Designed for optimal performance, this male connector features tin plating and is compatible with 26-30 AWG wires. With a current rating of 1.5A and a voltage rating of 100V AC/DC, it ensures reliable signal transmission. Its copper alloy construction and tin contact plating guarantee durability and efficient conductivity. Perfect for various circuit applications, this terminal offers a secure crimp or compression termination method. RoHS compliant and boasting a mating cycle of 30, it's a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501330-0200 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 2 Circuits | ![]() |


