| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503480-2000 |
| Color: | Natural (White) |
| Series: | 503480 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold over Nickel |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Mated Height: | 1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5034802000 |
| SKU: | MOL503480-2000 |
503480-2000
Specifications
Detailed Description
Enhance your electronic connections with our Easy-On FFC/FPC connector, designed for seamless integration in your devices. Featuring a right-angle orientation and a compact pitch of .5mm, this connector ensures efficient space utilization on your PCB. With a robust construction of liquid crystal polymer and phosphor bronze contacts plated with gold over nickel, it guarantees reliable performance in a wide temperature range from -40°C to 85°C. The connector is suitable for a variety of applications, with a voltage rating of 50V AC/DC and a current capacity of .5A. Its flip actuator design allows for easy mating and its secure PCB retention ensures stable connections even in demanding environments. RoHS compliant and lead-free process capable, this connector meets the highest industry standards for environmental responsibility. Elevate your design with the Easy-On FFC/FPC connector, the perfect solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 52207-0560 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 5 Circuits, Gold Plating | ![]() |
| Molex 85506-5002 | Modular Jack, Cat5e, Vertical, Top Entry, Through Hole, 8/8, High Profile, no Ribs, Tray | ![]() |
| Molex 85511-5002 | Modular Jack, Cat5e, Vertical, Top Entry, Through Hole, 8/8, Short Top, Low Profile, Tray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/28/2025 | 516130 - Change to Product. This notification is to inform you of the correction of an error in the SD for the part(s) on the attached list. For details, please see below. | Download | |||
| 02/01/2023 | 512329 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Korea - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0H BF (FBH1) lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete | Download | |||
| 10/14/2015 | GCM 10681651 - Tooling / Equipment Transfer. | Download | |||


