503480-2000

Heilind Number:MOL503480-2000.P
Manufacturer:Molex
Manufacturer Number:503480-2000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 20 Circuits, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 503480-2000
Series:503480
Amperage:.5 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:5 mm
Product Name:Easy-On
SKU:MOL503480-2000.P

Detailed Description

Introducing our Easy-On FFC/FPC Connector, a high-performance solution for your connectivity needs. Designed for seamless integration, this connector features a 0.50mm pitch, right-angle orientation, and dual contact design, perfect for space-saving applications. With 20 circuits and gold over nickel plating, it ensures reliable signal transmission. The Liquid Crystal Polymer housing and phosphor bronze contacts guarantee durability and stability in a wide temperature range from -40°C to 85°C. RoHS compliant and meticulously crafted, the Easy-On Connector is the ideal choice for your electronic projects.