| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503500-0993 |
| Series: | 503500 - SD Card |
| Amperage: | .5 A |
| Connector Type: | SD Card |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2.5 mm |
| Voltage: | 50 V AC/DC |
| Shell Material: | Stainless Steel |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 10000 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating: | Gold, Tin |
| Card Detection Switch: | Open |
| Card Entry Location: | Front |
| Part Aliases: | 5035000993 |
| SKU: | MOL503500-0993 |
503500-0993
Specifications
Detailed Description
Easily connect and secure your SD Card with this surface mount connector, designed for efficient and reliable performance. Featuring a copper alloy contact material with gold over nickel plating, it ensures optimal conductivity and durability. The stainless steel shell and shielded design provide added protection, while the embossed tape packaging on reel simplifies handling and installation. With a low amperage of .5 A and a voltage rating of 50 V AC/DC, this connector is suitable for a wide range of applications. RoHS compliant and capable of withstanding operating temperatures from -25 to 85°C, it meets high industry standards for quality and environmental responsibility. Perfect for memory card integration on electronic devices, this connector offers nine loaded contacts and a mating cycle of 10,000, guaranteeing long-term performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/25/2026 | 517566 - Change Supplier. Supplier change from Supplier A to Supplier B, affecting the parts listed in the attached document. The SD CARD marking method will change from inkjet to laser marking. This change is due to the new laser manufacturing process being more environmentally friendly, as well as offering greater stability and easier erasure compared to the inkjet process. | Download | |||
| 06/19/2018 | 505482 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

