| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503548-0622 |
| Color: | Black |
| Series: | 503548 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | .7 mm |
| Mated Width: | 2.6 mm |
| Product Name: | SlimStack |
| Part Aliases: | 5035480622 |
| SKU: | MOL503548-0622 |
503548-0622
| Heilind Number: | MOL503548-0622 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503548-0622 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SlimStack Board-to-Board Connector, 0.40mm Pitch, HRF (High Retention Force) Series, Receptacle, 0.70mm Mated Height, 2.60 Mated Width, 6 Circuits
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our SlimStack Connector. Featuring a slim 0.40mm pitch and belonging to the HRF (High Retention Force) Series, this receptacle ensures secure and reliable connections. With a mated height of 0.70mm and 2.60mm mated width, it offers a compact yet sturdy solution for your electronic assemblies. The black color adds a sleek touch, while the surface mount termination method simplifies installation. Boasting 6 circuits, this connector delivers efficient performance, with a current rating of 0.3A and voltage capability of 50V AC/DC. Gold plating in the contact mating area ensures excellent conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, from consumer electronics to industrial machinery, the SlimStack Connector guarantees optimal functionality in any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | 511215 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 0.4B/B HRF REC lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download | |||

