| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503548-1222 |
| Color: | Black |
| Series: | 503548 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | .7 mm |
| Mated Width: | 2.6 mm |
| Product Name: | SlimStack |
| Part Aliases: | 5035481222 |
| SKU: | MOL503548-1222 |
503548-1222
| Heilind Number: | MOL503548-1222 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503548-1222 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SlimStack Board-to-Board Connector, 0.40mm Pitch, HRF (High Retention Force) Series, Receptacle, 0.70mm Mated Height, 2.60 Mated Width, 12 Circuits
More >>Specifications
Detailed Description
Discover the sleek and high-performance SlimStack Board-to-Board Connector, designed for seamless connectivity in your electronic applications. With a slim 0.40mm pitch and featuring the innovative HRF (High Retention Force) Series, this black receptacle ensures secure and reliable connections. Boasting a low mated height of 0.70mm and a compact 2.60mm mated width, it is ideal for space-constrained designs. With 12 gold-plated copper alloy contacts, it guarantees optimal signal transmission, rated at 0.3A and 50V AC/DC. Its surface mount termination method and vertical orientation offer versatility in PCB assembly, while its robust construction, operating in temperatures from -40 to 85°C, ensures durability. Perfect for various electronic devices, this connector, RoHS compliant and with a high mating cycle rating, is a dependable choice for your connectivity needs.

