| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503548-1822 |
| Color: | Black |
| Series: | 503548 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | .7 mm |
| Mated Width: | 2.6 mm |
| Product Name: | SlimStack |
| Part Aliases: | 5035481822 |
| SKU: | MOL503548-1822 |
503548-1822
| Heilind Number: | MOL503548-1822 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503548-1822 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SlimStack Board-to-Board Connector, 0.40mm Pitch, HRF (High Retention Force) Series, Receptacle, 0.70mm Mated Height, 2.60 Mated Width, 18 Circuits
More >>Specifications
Detailed Description
Introducing the SlimStack Board-to-Board Connector, a high-performance solution for your connectivity needs. With a slim 0.40mm pitch and HRF (High Retention Force) design, this connector ensures secure and reliable connections in your PCB assemblies. The black receptacle features 18 copper alloy contacts, each plated with gold for optimal conductivity. Operating at up to 50V AC/DC and 0.3A, it is suitable for a wide range of applications. Its surface mount termination method and vertical orientation make it easy to integrate into your designs. With a mated height of 0.70mm and width of 2.60mm, it offers a compact footprint without compromising on performance. RoHS compliant and capable of withstanding temperatures from -40 to 85°C, this connector meets industry standards for quality and reliability. Perfect for use in PCB Socket Receptacles, it is a versatile component for your electronic projects.

