| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503552-1222 |
| Color: | Black |
| Series: | 503552 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | .7 mm |
| Mated Width: | 2.6 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5035521222 |
| SKU: | MOL503552-1222 |
503552-1222
| Heilind Number: | MOL503552-1222 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503552-1222 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack Board to Board Connector, featuring a sleek black design and a high-performance .4 mm pitch. With 12 contacts spread over 2 rows, this connector offers reliable surface mount termination with gold-plated copper alloy contacts for optimal conductivity. Operating smoothly at temperatures ranging from -40 to 85 °C, it ensures durability and stability in various environments. Its slim profile, vertical orientation, and PCB retention capability make it ideal for space-constrained applications. RoHS compliant and boasting a 30 mating cycle lifespan, this connector is a dependable choice for your electronic projects.

