| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503566-0902 |
| Color: | Natural |
| Series: | 503566 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 3 mm |
| Voltage: | 50 V |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Mated Height: | .95 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5035660902 |
| SKU: | MOL503566-0902 |
503566-0902
Specifications
Detailed Description
Introducing our Easy-On FPC Connector, a convenient solution for circuit board connections. With a slim 0.30mm pitch and right-angle design, this connector is perfect for tight spaces. Featuring bottom contact and 9 gold-plated circuits, it ensures reliable conductivity. The natural color and low profile (0.95mm height) blend seamlessly into your design. Constructed with durable polyester alloy and phosphor bronze, it's built to last in a wide operating temperature range (-40 to 105°C). Ideal for FPC wire types, it offers easy assembly with a flip actuator. RoHS compliant and surface mount compatible, it's a versatile choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512312 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.3FPC 0.95H E/O FF lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

