| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503566-1102 |
| Color: | Natural |
| Series: | 503566 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 3 mm |
| Voltage: | 50 V |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Mated Height: | .95 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5035661102 |
| SKU: | MOL503566-1102 |
503566-1102
| Heilind Number: | MOL503566-1102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503566-1102 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
0.30mm Pitch Easy-On FPC Connector, Right-Angle, Bottom Contact, 0.95mm Height, 11 Circuits, Gold over Nickel Plating
More >>Specifications
Detailed Description
Simplify your FPC connector installation with our Easy-On solution. This right-angle connector features a 0.30mm pitch, perfect for tight spaces, and offers bottom contact for secure connectivity. With 11 circuits, it's versatile for various applications. The gold over nickel plating ensures reliable performance, while the low profile of 0.95mm height saves valuable space. Made of durable polyester alloy and phosphor bronze, it can handle up to 50V and 0.2A, suitable for a range of electronic devices. Whether you're designing for industrial machinery or consumer electronics, our Easy-On FPC connector guarantees easy, efficient, and durable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512312 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.3FPC 0.95H E/O FF lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

