| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503566-1302 |
| Color: | Natural |
| Series: | 503566 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 3 mm |
| Voltage: | 50 V |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 13 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Mated Height: | .95 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5035661302 |
| SKU: | MOL503566-1302 |
503566-1302
Specifications
Detailed Description
Introducing our Easy-On FPC Connector, the perfect solution for seamless PCB connections. With a slim 0.30mm pitch and right-angle design, it ensures efficient space utilization in your assembly. Featuring bottom contact for easy insertion, this connector boasts 13 circuits for versatile connectivity. Crafted with high-quality materials and gold over nickel plating, it guarantees reliable performance even in demanding environments. Its low profile of just 0.95mm height makes it ideal for compact designs. RoHS compliant and operating within a wide temperature range from -40 to 105°C, this connector is not only efficient but also environmentally friendly. Say goodbye to cumbersome installations and hello to effortless connectivity with our Easy-On FPC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512312 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.3FPC 0.95H E/O FF lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

