| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503566-1502 |
| Color: | Natural |
| Series: | 503566 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 3 mm |
| Voltage: | 50 V |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Mated Height: | .95 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5035661502 |
| SKU: | MOL503566-1502 |
503566-1502
Specifications
Detailed Description
Introducing an Easy-On FPC Connector for seamless connectivity in electronic applications. With a slim 0.30mm pitch and right-angle design, this connector features bottom contact for efficient PCB integration. Boasting 15 circuits, it ensures reliable signal transmission. Crafted with gold over nickel plating, it guarantees optimal conductivity and durability. The natural color and low profile of 0.95mm height make it discreet yet effective. Operating at temperatures from -40 to 105°C, it suits various environments. RoHS compliant and featuring phosphor bronze contacts, it's both environmentally friendly and high-performing. Perfect for FPC wire types, this connector is surface mount compatible, enhancing ease of use in assembly. Upgrade your connectivity solutions with this sleek and reliable Easy-On FPC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512312 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.3FPC 0.95H E/O FF lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

