| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503566-2102 |
| Color: | Natural |
| Series: | 503566 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 21 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 3 mm |
| Voltage: | 50 V |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Mated Height: | .95 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5035662102 |
| SKU: | MOL503566-2102 |
503566-2102
Specifications
Detailed Description
Effortlessly connect with precision using this Easy-On FPC Connector, designed for seamless integration in electronic devices. With a slim 0.30mm pitch and a convenient right-angle, bottom contact configuration, it ensures a secure fit in tight spaces. Boasting 21 circuits and durable gold over nickel plating, this connector guarantees reliable performance even in demanding applications. Crafted from high-quality polyester alloy with phosphor bronze contacts, it offers optimal conductivity and longevity. Operating at temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for industrial machinery or consumer electronics, this FPC connector is a versatile solution for your connectivity needs. RoHS compliant for environmental responsibility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512312 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.3FPC 0.95H E/O FF lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 07/27/2021 | 510518 - Change Supplier. Due to supply constraints molex has identified an internal shortage of resin supply that would create a challenge to fulfill all orders, therefore we identified an alternative sourcing for the product families listed above. after applying change molex products listed will be manufactured by one of them either current or alternative. | Download | |||

